Part Details for 7204L30DB by Integrated Device Technology Inc
Results Overview of 7204L30DB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7204L30DB Information
7204L30DB by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 7204L30DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$108.9085 / $121.0094 | Buy Now |
Part Details for 7204L30DB
7204L30DB CAD Models
7204L30DB Part Data Attributes
|
7204L30DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7204L30DB
Integrated Device Technology Inc
CDIP-28, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CD28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7204L30DB
This table gives cross-reference parts and alternative options found for 7204L30DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L30DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7204L30TDB | Integrated Device Technology Inc | $52.4184 | CDIP-28, Tube | 7204L30DB vs 7204L30TDB |
5962-9071506MUA | QP Semiconductor | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 | 7204L30DB vs 5962-9071506MUA |
IDT7204L30DBG | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | 7204L30DB vs IDT7204L30DBG |
IDT7204L30DB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | 7204L30DB vs IDT7204L30DB |
IDT7204L30TDB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | 7204L30DB vs IDT7204L30TDB |
5962-8956806XX | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 | 7204L30DB vs 5962-8956806XX |
7204L30DB Frequently Asked Questions (FAQ)
-
A good PCB layout for the 7204L30DB should prioritize signal integrity, minimize noise, and ensure proper power supply decoupling. IDT recommends using a 4-layer PCB with a solid ground plane, and placing the device near the center of the board to reduce noise. Additionally, use short, direct traces for clock and data signals, and add decoupling capacitors close to the device's power pins.
-
To ensure reliable operation of the 7204L30DB in high-temperature environments, follow IDT's recommended operating conditions and thermal management guidelines. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce junction temperature. Also, verify that your system design can handle the device's maximum junction temperature of 150°C.
-
When using the 7204L30DB in a system with multiple clock domains, ensure that the device is properly synchronized to the clock domain of the data being transmitted. IDT recommends using a clock domain crossing (CDC) circuit or a FIFO to handle clock domain transitions, and verifying that the device's clock input meets the specified jitter and skew requirements.
-
To troubleshoot issues with the 7204L30DB's clock signal, start by verifying that the clock input meets the specified frequency, amplitude, and jitter requirements. Use an oscilloscope to inspect the clock signal and check for any signs of distortion, ringing, or noise. Also, ensure that the clock signal is properly terminated and that the device's clock input is not overloaded.
-
To minimize the impact of EMI on the 7204L30DB, follow IDT's recommended PCB layout and shielding guidelines. Use a shielded enclosure, and consider adding EMI filters or chokes to the device's power and signal lines. Also, ensure that the device's clock and data signals are properly terminated and that the system's grounding scheme is robust.