Part Details for 71MAS30-01-1-12N-C by Grayhill Inc
Results Overview of 71MAS30-01-1-12N-C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71MAS30-01-1-12N-C Information
71MAS30-01-1-12N-C by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 71MAS30-01-1-12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MAS30-01-1-12N-C
|
Avnet Americas | - Bulk (Alt: 71MAS30-01-1-12N-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
5 In Stock |
|
$24.6000 / $49.6800 | Buy Now |
DISTI #
54485195
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2103 | Americas - 4 |
|
$32.9680 / $64.5840 | Buy Now |
DISTI #
000000000000390784
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
5 In Stock |
|
$24.6000 / $49.6800 | Buy Now |
Part Details for 71MAS30-01-1-12N-C
71MAS30-01-1-12N-C CAD Models
71MAS30-01-1-12N-C Part Data Attributes
|
71MAS30-01-1-12N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MAS30-01-1-12N-C
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SHAFT TYPE | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
71MAS30-01-1-12N-C Frequently Asked Questions (FAQ)
-
The recommended torque for assembling the 71MAS30-01-1-12N-C rotary switch is 5-7 in-lbs (0.56-0.79 Nm).
-
Yes, the 71MAS30-01-1-12N-C rotary switch is designed to withstand high-vibration environments. However, it's recommended to consult with Grayhill's application engineers to ensure the switch meets the specific vibration requirements of your application.
-
The 71MAS30-01-1-12N-C rotary switch is designed for indoor use. If you need to use it outdoors, you'll need to ensure it's properly sealed and protected from environmental factors such as moisture, dust, and extreme temperatures.
-
Yes, Grayhill offers customization options for the 71MAS30-01-1-12N-C rotary switch, including different shaft lengths and terminations. Contact Grayhill's sales team to discuss your specific requirements.
-
The operating temperature range of the 71MAS30-01-1-12N-C rotary switch is -20°C to 85°C (-4°F to 185°F).