Part Details for 71AD30-01-3-AJS by Grayhill Inc
Results Overview of 71AD30-01-3-AJS by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71AD30-01-3-AJS Information
71AD30-01-3-AJS by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 71AD30-01-3-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AD30-01-3-AJS
|
Avnet Americas | - Bulk (Alt: 71AD30-01-3-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71AD30-01-3-AJS
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/8" shaft, adjustable stop, 30°, , 1 deck, 3 pole/deck, shorting RoHS: Compliant | 0 |
|
$18.7500 / $25.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2200 / $34.3000 | Buy Now |
DISTI #
000000000000389243
|
Sager | Rotary Switches Rotary Switch, 1/8 shaft, adjustable stop, 30°, , 1 deck, 3 pole/deck, shorting | 0 |
|
Buy Now |
Part Details for 71AD30-01-3-AJS
71AD30-01-3-AJS CAD Models
71AD30-01-3-AJS Part Data Attributes
|
71AD30-01-3-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AD30-01-3-AJS
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |