-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, 28 PCB Hole Cnt, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71BDF30-01-1-AJN by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6836
|
Newark | Switch, Rotary, Sp12T, 300Ma, 115V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BDF30-01-1-AJN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9000 | Buy Now |
DISTI #
GH7105-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
149 In Stock |
|
$21.5875 / $36.5500 | Buy Now |
DISTI #
706-71BDF30-01-1-AJN
|
Mouser Electronics | Rotary Switches Rotary Switch 1/4in shaft Adj Stop 30deg RoHS: Compliant | 157 |
|
$21.5800 / $25.4100 | Buy Now |
DISTI #
72639711
|
RS | Rotary Switch, SP12T, Non-Shorting, Flatted Actuator, 250mA, 115VAC, PC Pin Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 98 |
|
$22.0200 / $25.9100 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive RoHS: Compliant |
155 In Stock |
|
$20.6400 / $41.6300 | Buy Now |
DISTI #
80306051
|
Verical | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 83 |
|
$27.0920 / $54.1190 | Buy Now |
DISTI #
84390376
|
Verical | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 69 |
|
$30.5100 / $43.1700 | Buy Now |
|
Quest Components | 1 |
|
$34.5400 | Buy Now | |
DISTI #
000000000000031366
|
Sager | Rotary Switches Rotary Switch 1/4in shaft Adj Stop 30deg | 0 |
|
Buy Now | |
DISTI #
71BDF30-01-1-AJN
|
Avnet Abacus | Switch Rotary SP Flatted Shaft PC Pins 03A 115VAC 30VDC (Alt: 71BDF30-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71BDF30-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BDF30-01-1-AJN
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, 28 PCB Hole Cnt, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Additional Feature | ADJUSTABLE STOP | |
Body Height | 19.3294 mm | |
Body Length or Diameter | 17.4498 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.312 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 28 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended torque for assembling the 71BDF30-01-1-AJN switch is 5-7 in-lbs (0.56-0.79 Nm).
Yes, the 71BDF30-01-1-AJN switch is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204.
The operating temperature range for the 71BDF30-01-1-AJN switch is -40°C to 85°C (-40°F to 185°F).
Yes, the 71BDF30-01-1-AJN switch is designed to meet the requirements of MIL-STD-810, Method 507.1 (humidity) and MIL-STD-810, Method 509.5 (salt spray).
Yes, Grayhill Inc offers customization options for the 71BDF30-01-1-AJN switch, including different shaft and bushing materials. Contact Grayhill Inc for more information.