Part Details for 7130SA45J by Integrated Device Technology Inc
Results Overview of 7130SA45J by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7130SA45J Information
7130SA45J by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 7130SA45J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 7130SA45J
7130SA45J CAD Models
7130SA45J Part Data Attributes
|
7130SA45J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7130SA45J
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for 7130SA45J
This table gives cross-reference parts and alternative options found for 7130SA45J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130SA45J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7130SA45JG8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7130SA45J vs IDT7130SA45JG8 |
IDT7130SA45J8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7130SA45J vs IDT7130SA45J8 |
7130LA45J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52 | 7130SA45J vs 7130LA45J |
IDT7130LA45J8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7130SA45J vs IDT7130LA45J8 |
IDT7130LA45J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7130SA45J vs IDT7130LA45J |
IDT7130LA45JG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7130SA45J vs IDT7130LA45JG |