Part Details for 7012AKX by TE Connectivity
Results Overview of 7012AKX by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7012AKX Information
7012AKX by TE Connectivity is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 7012AKX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4872
|
Newark | 7012Akx=Rly, std, on,2P,120Vac,3 Rohs Compliant: No |Agastat Te Connectivity 7012AKX RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$724.3800 / $791.6400 | Buy Now |
DISTI #
7012AKX-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 240V Min Qty: 8 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$703.0512 | Buy Now |
DISTI #
71993887
|
RS | Relay, 7012Akx=Std, On, 2P, 120Vac,3 Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$668.4900 / $711.1600 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount | 0 |
|
$642.2800 / $1,759.1900 | Buy Now |
DISTI #
000000000002763916
|
Sager | Time Delay & Timing Relays 7012AKX=RLY,STD,ON,2P,120VAC,3 Min Qty: 8 | 0 |
|
$584.7900 / $724.3700 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount | 0 |
|
$642.2800 / $1,759.1900 | Buy Now |
Part Details for 7012AKX
7012AKX CAD Models
7012AKX Part Data Attributes
|
7012AKX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012AKX
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |