-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60APU04 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60APU04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
60APU04
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Package Description | TO-247AC, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | ULTRA FAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A recommended PCB layout for optimal thermal performance would be to use a large copper pad under the device, connected to a thermal via or a heat sink. This helps to dissipate heat efficiently and reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and avoiding thermal hotspots.
The recommended soldering conditions for the 60APU04 are a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a soldering iron temperature of 350°C (662°F) to 370°C (698°F).
Yes, the 60APU04 is designed to withstand high-vibration environments. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the vibration levels expected in the application.
The recommended storage and handling procedure for the 60APU04 is to store it in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, such as using an anti-static wrist strap or mat.