Part Details for 600S680FT250T by American Technical Ceramics Corp
Results Overview of 600S680FT250T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600S680FT250T Information
600S680FT250T by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 600S680FT250T
600S680FT250T CAD Models
600S680FT250T Part Data Attributes
|
600S680FT250T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600S680FT250T
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S680FT250T
This table gives cross-reference parts and alternative options found for 600S680FT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S680FT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603N680F251YT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | 600S680FT250T vs 0603N680F251YT |
0603RN680F251S | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | 600S680FT250T vs 0603RN680F251S |
0603N680F251YHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | 600S680FT250T vs 0603N680F251YHT-HS |
600S680FT250T4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | 600S680FT250T vs 600S680FT250T4K |
0603N680F251YHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | 600S680FT250T vs 0603N680F251YHW-HS |
600S680FW250XV | American Technical Ceramics Corp | Check for Price | CAPACITOR, CERAMIC, 250V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | 600S680FT250T vs 600S680FW250XV |
0603N680F251DHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | 600S680FT250T vs 0603N680F251DHT-HB |
0603N680F251PW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | 600S680FT250T vs 0603N680F251PW |
600S680FT250XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | 600S680FT250T vs 600S680FT250XTV |
0603N680F251N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | 600S680FT250T vs 0603N680F251N |
600S680FT250T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 600S680FT250T is typically provided in the manufacturer's application notes or can be calculated using IPC standards. A general guideline is to use a land pattern with a pad size of 0.5 mm x 0.5 mm and a spacing of 0.5 mm between pads.
-
To handle the 600S680FT250T's sensitivity to moisture, it is recommended to store the components in a dry environment with a relative humidity below 50%. During assembly, ensure that the components are not exposed to moisture, and consider using a nitrogen-filled packaging or a desiccant to maintain a dry environment.
-
The maximum reflow temperature for the 600S680FT250T is typically around 260°C (500°F) for a maximum of 20-30 seconds. However, it is recommended to consult the manufacturer's application notes or datasheet for specific reflow temperature guidelines.
-
The 600S680FT250T is designed to withstand moderate vibration levels. However, for high-vibration environments, it is recommended to consult the manufacturer's application notes or datasheet for specific vibration tolerance guidelines. Additionally, consider using additional mechanical support or potting compounds to ensure the component's reliability.
-
To ensure the 600S680FT250T's solderability, it is recommended to use a soldering iron with a temperature range of 200-250°C (392-482°F) and a solder alloy with a melting point below 220°C (428°F). Additionally, ensure that the component's pads are clean and free of oxidation before soldering.