Part Details for 600L0R2AT200T by Kyocera AVX Components
Results Overview of 600L0R2AT200T by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600L0R2AT200T Information
600L0R2AT200T by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600L0R2AT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L0R2AT200TCT-ND
|
DigiKey | CAP CER 0.2PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.7863 / $1.6600 | Buy Now |
DISTI #
600L0R2AT200T
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600L0R2AT200T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$0.5187 / $0.5544 | Buy Now |
DISTI #
581-600L0R2AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 0.2pF Tol 0.05pF RoHS: Compliant | 9470 |
|
$0.8320 / $1.7000 | Buy Now |
DISTI #
600L0R2AT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 0.2pF Tol 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 10500 In Stock |
|
$0.4170 | Buy Now |
DISTI #
600L0R2AT200T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2300 / $0.4500 | Buy Now |
Part Details for 600L0R2AT200T
600L0R2AT200T CAD Models
600L0R2AT200T Part Data Attributes
|
600L0R2AT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L0R2AT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L0R2AT200T
This table gives cross-reference parts and alternative options found for 600L0R2AT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L0R2AT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
600L0R2AT200T4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | 600L0R2AT200T vs 600L0R2AT200T4K |
600L0R2AW200T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | 600L0R2AT200T vs 600L0R2AW200T |
600L0R2AT200T10K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | 600L0R2AT200T vs 600L0R2AT200T10K |
NMC-Q0402NPO0R2A200TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | 600L0R2AT200T vs NMC-Q0402NPO0R2A200TRPF |
600L0R2AT200XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | 600L0R2AT200T vs 600L0R2AT200XT |
600L0R2AT200T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 600L0R2AT200T can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The 600L0R2AT200T is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. It's recommended to consult with Kyocera AVX Components' application engineers or technical support for specific guidance on using the component in high-temperature environments.
-
The 600L0R2AT200T is designed for high-frequency applications, but its performance may vary depending on the specific frequency range and operating conditions. Kyocera AVX Components provides S-parameters and impedance data in the datasheet, which can be used to simulate and model the component's behavior in high-frequency circuits. Additionally, application engineers can provide guidance on optimizing the component's performance in specific high-frequency applications.
-
Yes, the 600L0R2AT200T is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profiles and guidelines to ensure reliable assembly and operation.
-
The typical tolerance for the 600L0R2AT200T's capacitance value is ±20%. However, it's essential to consult the datasheet or contact Kyocera AVX Components' technical support for specific information on the capacitance tolerance and any applicable tolerances for other parameters.