Part Details for 600L0R8AT200T by Kyocera AVX Components
Results Overview of 600L0R8AT200T by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600L0R8AT200T Information
600L0R8AT200T by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600L0R8AT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L0R8AT200TCT-ND
|
DigiKey | CAP CER 0.8PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6732 / $1.8000 | Buy Now |
DISTI #
600L0R8AT200T
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600L0R8AT200T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5805 / $0.6204 | Buy Now |
DISTI #
581-600L0R8AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 0.8pF Tol 0.05pF RoHS: Compliant | 2153 |
|
$0.6940 / $1.7700 | Buy Now |
DISTI #
600L0R8AT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 0.8pF Tol 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 11000 In Stock |
|
$0.4600 / $0.5710 | Buy Now |
DISTI #
600L0R8AT200T
|
IBS Electronics | 600L0R8AT200T by AVX is a multilayer ceramic capacitor with 0.8pF capacitance, 200V voltage rating, and C0G dielectric, ideal for high-frequency applications. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.8060 / $0.8450 | Buy Now |
DISTI #
600L0R8AT200T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 1000 |
|
$0.2800 / $0.5100 | Buy Now |
DISTI #
600L0R8AT200T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.2900 / $0.3800 | Buy Now |
Part Details for 600L0R8AT200T
600L0R8AT200T CAD Models
600L0R8AT200T Part Data Attributes
|
600L0R8AT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L0R8AT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L0R8AT200T
This table gives cross-reference parts and alternative options found for 600L0R8AT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L0R8AT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0402D0R8VXCAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000008uF, 0402, | 600L0R8AT200T vs VJ0402D0R8VXCAJ |
600L0R8AT200T4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | 600L0R8AT200T vs 600L0R8AT200T4K |
600L0R8AT200T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 600L0R8AT200T can be found in the Kyocera AVX Components' land pattern recommendation document or by contacting their technical support. A general guideline is to use a land pattern with a pad size of 2.5mm x 1.25mm and a spacing of 1.5mm between pads.
-
The 600L0R8AT200T is rated for operation up to 125°C, but it's recommended to derate the component's capacitance and voltage rating at higher temperatures. Consult the datasheet and Kyocera AVX Components' application notes for more information on high-temperature usage.
-
Yes, the 600L0R8AT200T is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes.
-
The ESR of the 600L0R8AT200T is not explicitly stated in the datasheet, but it can be estimated based on the component's impedance and capacitance values. Typically, the ESR of a ceramic capacitor like the 600L0R8AT200T is in the range of 10-50 mΩ. For more accurate information, contact Kyocera AVX Components' technical support.
-
The 600L0R8AT200T is a ceramic capacitor, which is generally suitable for high-vibration and high-shock applications. However, it's recommended to consult Kyocera AVX Components' application notes and perform thorough testing to ensure the component meets the specific requirements of your application.