Part Details for 5SY5106-7 by Siemens
Results Overview of 5SY5106-7 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5SY5106-7 Information
5SY5106-7 by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5SY5106-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71077960
|
RS | Circuit Breaker Curr. Sens Dc 220V Ac 230/400V 10Ka, 1-Pole, C, 06A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$76.4600 / $95.5800 | Buy Now |
|
Onlinecomponents.com | CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH RoHS: Compliant | 0 |
|
$67.4800 / $81.6300 | Buy Now |
|
Vyrian | Circuit Protection | 25 |
|
RFQ |
Part Details for 5SY5106-7
5SY5106-7 CAD Models
5SY5106-7 Part Data Attributes
|
5SY5106-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY5106-7
Siemens
Thermal Magnetic Circuit Breaker, 1 Pole(s), 6A, 400VAC, 220VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 10000 A AS PER EN | |
Body Breadth | 17.6 mm | |
Body Height | 76.4 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; SEALED | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 220 V | |
Reference Standard | CCC; CE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |