Part Details for 5KP6.0CA by International Semiconductor Inc
Results Overview of 5KP6.0CA by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP6.0CA Information
5KP6.0CA by International Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP6.0CA
5KP6.0CA CAD Models
5KP6.0CA Part Data Attributes
|
5KP6.0CA
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5KP6.0CA
International Semiconductor Inc
Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSIP-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 5KP6.0CA
This table gives cross-reference parts and alternative options found for 5KP6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP6.0CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 5KP6.0CA vs 5KP6.0CA |
5KP6.0C | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | 5KP6.0CA vs 5KP6.0C |
5KP6.0C-5A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon | 5KP6.0CA vs 5KP6.0C-5A |
5KP6.0CA_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | 5KP6.0CA vs 5KP6.0CA_AY_00001 |
5KP6.0CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN | 5KP6.0CA vs 5KP6.0CA |