Part Details for 5KP6.0CA by FCI Semiconductor
Results Overview of 5KP6.0CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP6.0CA Information
5KP6.0CA by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP6.0CA
5KP6.0CA CAD Models
5KP6.0CA Part Data Attributes
|
5KP6.0CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP6.0CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP6.0CA
This table gives cross-reference parts and alternative options found for 5KP6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP6.0CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | New Jersey Semiconductor Products Inc | Check for Price | Diode TVS Single Bi-Dir 6V 5KW 2-Pin Case P600 T/R | 5KP6.0CA vs 5KP6.0CA |