Part Details for 5CGTFD9D5F27C7N by Intel Corporation
Results Overview of 5CGTFD9D5F27C7N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CGTFD9D5F27C7N Information
5CGTFD9D5F27C7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CGTFD9D5F27C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 39 |
|
$955.5000 / $1,114.7500 | Buy Now |
Part Details for 5CGTFD9D5F27C7N
5CGTFD9D5F27C7N CAD Models
5CGTFD9D5F27C7N Part Data Attributes
|
5CGTFD9D5F27C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGTFD9D5F27C7N
Intel Corporation
Field Programmable Gate Array, 301000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, FBGA-672 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 336 | |
Number of Logic Cells | 301000 | |
Number of Outputs | 336 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 11356 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm |
5CGTFD9D5F27C7N Frequently Asked Questions (FAQ)
-
The maximum operating temperature would depend on the specific application and use case. However, as a general rule, most Intel devices have a maximum operating temperature of around 85°C to 100°C.
-
Power management for the 5CGTFD9D5F27C7N would depend on the specific requirements of your design. However, Intel typically provides power management guidelines and recommendations in their datasheets and application notes.
-
The recommended PCB layout for the 5CGTFD9D5F27C7N would depend on the specific package type and pinout. Intel typically provides PCB layout guidelines and recommendations in their datasheets and application notes.
-
Troubleshooting issues with the 5CGTFD9D5F27C7N would depend on the specific symptoms and error messages. Intel typically provides troubleshooting guides and FAQs on their website and through their support channels.
-
Compatibility of the 5CGTFD9D5F27C7N with your existing design would depend on the specific requirements and constraints of your design. It's recommended to review the datasheet and consult with Intel's support team to determine compatibility.