Part Details for 5CSTFD5D5F31I7N by Altera Corporation
Results Overview of 5CSTFD5D5F31I7N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CSTFD5D5F31I7N Information
5CSTFD5D5F31I7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CSTFD5D5F31I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3159-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 896FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
13 In Stock |
|
$429.4300 | Buy Now |
DISTI #
989-5CSTFD5D5F31I7N
|
Mouser Electronics | SoC FPGA RoHS: Compliant | 23 |
|
$429.4300 | Buy Now |
Part Details for 5CSTFD5D5F31I7N
5CSTFD5D5F31I7N CAD Models
5CSTFD5D5F31I7N Part Data Attributes
|
5CSTFD5D5F31I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSTFD5D5F31I7N
Altera Corporation
Field Programmable Gate Array, 85000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-896 | |
Pin Count | 896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 288 | |
Number of Logic Cells | 85000 | |
Number of Outputs | 288 | |
Number of Terminals | 896 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
5CSTFD5D5F31I7N Frequently Asked Questions (FAQ)
-
The 5CSTFD5D5F31I7N FPGA has an industrial temperature range of -40°C to 100°C, making it suitable for a wide range of applications.
-
Altera recommends using a clock tree network with a dedicated clock pin to ensure reliable clock distribution. Additionally, using a clock domain crossing (CDC) technique can help mitigate clock skew issues.
-
To optimize power consumption, use the PowerPlay power analysis tool to identify areas of high power consumption. Then, apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS).
-
To ensure signal integrity, use the Signal Integrity Tool (SIT) to analyze and optimize signal routing. Additionally, implement proper termination, use differential signaling, and add signal conditioning circuits as needed.
-
The recommended design flow is to use Quartus II software to design, synthesize, and implement the design. Then, use the FPGA's built-in self-test (BIST) feature to verify the design's functionality.