Part Details for 5962-0054001QXC by Microchip Technology Inc
Results Overview of 5962-0054001QXC by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-0054001QXC Information
5962-0054001QXC by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-0054001QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-0054001QXC
|
Microchip Technology Inc | TSC695F-25MAMQ, CQFP, Projected EOL: 2039-02-14 ECCN: FR3A001.a.2.c |
0 Alternates Available |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
5962-0054001QXC
|
EBV Elektronik | SPARC Processor 256Pin MQFPF (Alt: 5962-0054001QXC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-0054001QXC
5962-0054001QXC CAD Models
5962-0054001QXC Part Data Attributes
|
5962-0054001QXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-0054001QXC
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 25MHz, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFP-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-F256 | |
JESD-609 Code | e4 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL256,1.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.18 mm | |
Speed | 25 MHz | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-0054001QXC
This table gives cross-reference parts and alternative options found for 5962-0054001QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0054001QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0054001Q9X | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS | 5962-0054001QXC vs 5962-0054001Q9X |
5962-0054001V9X | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | 5962-0054001QXC vs 5962-0054001V9X |
TSC695F-25MB-E | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS | 5962-0054001QXC vs TSC695F-25MB-E |
5962-0054001QXC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | 5962-0054001QXC vs 5962-0054001QXC |
5962R0054001VXC | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS | 5962-0054001QXC vs 5962R0054001VXC |
5962-0054001VXX | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | 5962-0054001QXC vs 5962-0054001VXX |
5962-0054001Q9X | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | 5962-0054001QXC vs 5962-0054001Q9X |