Part Details for 59165-1-U-00-C by Littelfuse Inc
Results Overview of 59165-1-U-00-C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59165-1-U-00-C Information
59165-1-U-00-C by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 59165-1-U-00-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1107
|
Newark | Reed Proximity Sensor, 5Mm, 200Vdc, Sensor Mounting:Smd, Supply Current:500Ma, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59165 Series, Sensing Range Max:5Mm, Supply Voltage Dc Max:200V Rohs Compliant: Yes |Littelfuse 59165-1-U-00-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
59165-1-U-00-C-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0618 | Buy Now |
DISTI #
934-59165-1-U-00-C
|
Mouser Electronics | Magnetic / Reed Switches 59165-1-U-00-C SENS RoHS: Compliant | 0 |
|
$1.0600 / $1.7500 | Order Now |
DISTI #
75574046
|
RS | 59165-1-U-00-C SENS Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.6300 | RFQ |
DISTI #
59165-1-U-00-C
|
IBS Electronics | PROXIMITY SENSOR MAGNETIC NO 5MM 2-PIN Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.1700 / $1.2090 | Buy Now |
DISTI #
000000000007266389
|
Sager | Magnetic / Reed Switches 59165-1-U-00-C SENS Min Qty: 1000 | 0 |
|
$1.1800 | Buy Now |
Part Details for 59165-1-U-00-C
59165-1-U-00-C CAD Models
59165-1-U-00-C Part Data Attributes
59165-1-U-00-C Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, electrical connection, and reliability.
-
While the 59165-1-U-00-C is a robust component, it's essential to evaluate its performance in high-vibration or high-shock environments. Littelfuse may provide additional information or testing data to support such applications. Consult with their technical support or application engineers for guidance.
-
Follow the recommended soldering profile and guidelines provided by Littelfuse. Ensure the PCB is designed with adequate thermal relief, and the component is properly aligned and secured during the soldering process.
-
The 59165-1-U-00-C has a maximum junction temperature rating. Ensure proper thermal management by providing adequate heat sinking, airflow, and thermal interface materials to prevent overheating and ensure reliable operation.
-
While the 59165-1-U-00-C has some level of environmental protection, it's essential to evaluate its performance in humid or corrosive environments. Littelfuse may provide additional information or testing data to support such applications. Consult with their technical support or application engineers for guidance.