-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59165-1-S-00-A by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3030
|
Newark | Reed Proximity Sensor, 10Mm To 15Mm, , Sensor Mounting:Through Hole, Supply Current:500Ma, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59165 Series, External Depth:2.41Mm, External Width:2.41Mm Rohs Compliant: Yes |Littelfuse 59165-1-S-00-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$0.9030 / $1.6900 | Buy Now |
DISTI #
HE633-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2685 In Stock |
|
$0.8893 / $1.7200 | Buy Now |
DISTI #
934-59165-1-S-00-A
|
Mouser Electronics | Magnetic / Reed Switches MIN OVERMOLD REED SWITCH AXIAL RoHS: Compliant | 5196 |
|
$0.8890 / $1.7000 | Buy Now |
DISTI #
75574039
|
RS | 59165-1-S-00-A SENS Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.5900 | RFQ |
DISTI #
59165-1-S-00-A
|
TTI | Magnetic / Reed Switches MIN OVERMOLD REED SWITCH AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Box |
Americas - 378 In Stock |
|
$0.9100 / $1.3400 | Buy Now |
DISTI #
000000000007266382
|
Sager | Magnetic / Reed Switches MIN OVERMOLD REED SWITCH AXIAL Min Qty: 800 | 0 |
|
$1.0800 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59165-1-S-00-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59165-1-S-00-A
Littelfuse Inc
Dry Reed Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Switch Type | DRY REED SWITCH |
The recommended storage temperature for the 59165-1-S-00-A is -40°C to 125°C.
Yes, the 59165-1-S-00-A is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum surge current rating for the 59165-1-S-00-A is 100A.
Yes, the 59165-1-S-00-A is suitable for automotive applications, including those requiring high reliability and high-temperature operation.
The lead time for the 59165-1-S-00-A varies depending on the quantity and availability. Typically, it ranges from 6-12 weeks.