Part Details for 56P30-01A12S by Grayhill Inc
Results Overview of 56P30-01A12S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56P30-01A12S Information
56P30-01A12S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 56P30-01A12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7759
|
Newark | 56P30-01-1-12S-C |Grayhill 56P30-01A12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2800 / $25.8100 | Buy Now |
DISTI #
56P30-01A12S
|
Avnet Americas | Switch Rotary 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56P30-01A12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2300 / $14.5320 | Buy Now |
|
Onlinecomponents.com | Rotary Switch, PC mount, 30° , 1 deck, 1 pole/deck, 12 position/pole, shortin RoHS: Compliant | 0 |
|
$11.3700 / $19.6900 | Buy Now |
DISTI #
000000000006156145
|
Sager | Rotary Switches 56P30-01-1-12S-C Min Qty: 25 | 0 |
|
$11.0700 / $16.2200 | Buy Now |
|
Neutron USA | Rotary Switches 56P30-01-1-12S-C | 21 |
|
$54.9900 | Buy Now |
Part Details for 56P30-01A12S
56P30-01A12S CAD Models
56P30-01A12S Part Data Attributes
|
56P30-01A12S
Grayhill Inc
Buy Now
|
Compare Parts:
56P30-01A12S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |