Part Details for 54ACT157JRQMLV by National Semiconductor Corporation
Results Overview of 54ACT157JRQMLV by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT157JRQMLV Information
54ACT157JRQMLV by National Semiconductor Corporation is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACT157JRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACT157JRQMLV-ND
|
DigiKey | IC DATA SELECT/MUX 4X2:1 16-CDIP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$291.0300 | Buy Now |
|
Quest Components | MULTIPLEXER, ACT SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, CMOS, CDIP16 | 31 |
|
$261.6570 / $327.0713 | Buy Now |
|
Rochester Electronics | 54ACT157 - Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 - (SMD - 5962R8968801VEA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 112 |
|
$246.2600 / $279.8400 | Buy Now |
Part Details for 54ACT157JRQMLV
54ACT157JRQMLV CAD Models
54ACT157JRQMLV Part Data Attributes
|
54ACT157JRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT157JRQMLV
National Semiconductor Corporation
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
Family | ACT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 54ACT157JRQMLV
This table gives cross-reference parts and alternative options found for 54ACT157JRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT157JRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT157E | Texas Instruments | $0.4113 | Quad Non-Inverting 2-Input Multiplexers 16-PDIP -55 to 125 | 54ACT157JRQMLV vs CD74ACT157E |
54ACT157JRQMLV | Texas Instruments | Check for Price | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | 54ACT157JRQMLV vs 54ACT157JRQMLV |
74ACT157DC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | 54ACT157JRQMLV vs 74ACT157DC |
54ACT157DMQB | Teledyne e2v | Check for Price | Multiplexer/Demultiplexer | 54ACT157JRQMLV vs 54ACT157DMQB |
MC74ACT157NG | onsemi | Check for Price | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | 54ACT157JRQMLV vs MC74ACT157NG |
54ACT157J-QMLV | Texas Instruments | Check for Price | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | 54ACT157JRQMLV vs 54ACT157J-QMLV |
5962R8968801VEX | Texas Instruments | Check for Price | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | 54ACT157JRQMLV vs 5962R8968801VEX |