Part Details for 53M15-01-1-12N by Grayhill Inc
Results Overview of 53M15-01-1-12N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53M15-01-1-12N Information
53M15-01-1-12N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 53M15-01-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M15-01-1-12N
|
Avnet Americas | - Bulk (Alt: 53M15-01-1-12N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.0500 / $97.3600 | Buy Now |
DISTI #
000000000000383558
|
Sager | Rotary Switches Rotary Switch, Military, 15°, , 1 deck, 1 pole/deck, 12 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 53M15-01-1-12N
53M15-01-1-12N CAD Models
53M15-01-1-12N Part Data Attributes
|
53M15-01-1-12N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
53M15-01-1-12N
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 22.46 mm | |
Body Length or Diameter | 32.54 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 15 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |