Part Details for 5321-BCE-T-100-000 by TE Connectivity
Results Overview of 5321-BCE-T-100-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5321-BCE-T-100-000 Information
5321-BCE-T-100-000 by TE Connectivity is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMCB05321123H1HR | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Right Angle SMT Shell Dip Length 2.95mm, Tape and Reel Packaging | |
85853-2110LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. | |
85853-2134LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod |
Price & Stock for 5321-BCE-T-100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS5321-BCE-T-100-000
|
Heilind Electronics | 100CMH2O DIFFERENTIAL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS5321-BCE-T-100-000
|
Interstate Connecting Components | 100CMH2O DIFFERENTIAL SENSOR | 0 |
|
Buy Now | |
DISTI #
5321-BCE-T-100-000
|
Avnet Abacus | Pressure Sensor 100cmH2O Differential 16Pin SOIC TR (Alt: 5321-BCE-T-100-000) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |