-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC PCB RT ANGLE JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5227839-1 by TE Connectivity is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9560
|
Newark | Rf/Coaxial, Tnc Jack, R/A, 50 Ohm, Solder, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5227839-1 RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 | Buy Now |
DISTI #
A32444-ND
|
DigiKey | CONN TNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
698 In Stock |
|
$7.9488 / $12.9600 | Buy Now |
DISTI #
5227839-1
|
Avnet Americas | Conn TNC RCP 50Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5227839-1) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$7.2480 / $7.4382 | Buy Now |
DISTI #
571-5227839-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PCB R.A. JACK RoHS: Compliant | 820 |
|
$8.3300 / $12.0100 | Buy Now |
DISTI #
V36:1790_14491597
|
Arrow Electronics | Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1713 | Americas - 2 |
|
$5.3450 / $9.9004 | Buy Now |
DISTI #
70084537
|
RS | Right Angle Jack, PCB, TNC, with Mounting Posts Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7700 / $12.2200 | RFQ |
DISTI #
AMP5227839-1
|
Heilind Electronics | TNC PCB RT ANGLE JACK | Americas - 0 in Stock |
|
$9.1599 / $9.2966 | Buy Now |
|
Onlinecomponents.com | TNC PCB RT ANGLE JACK RoHS: Compliant |
813 In Stock |
|
$7.5500 / $10.3700 | Buy Now |
DISTI #
78401085
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray Min Qty: 5 Package Multiple: 5 Date Code: 1704 | Americas - 810 |
|
$9.0118 / $12.2000 | Buy Now |
DISTI #
35972640
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 2 |
|
$9.9004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5227839-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5227839-1
TE Connectivity
TNC PCB RT ANGLE JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5227839-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 5227839-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5227839-1 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 5227839-1 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.