Part Details for 51SPT30-01A12N by Grayhill Inc
Results Overview of 51SPT30-01A12N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51SPT30-01A12N Information
51SPT30-01A12N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 51SPT30-01A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6382
|
Newark | 51Spt30-01-1-12N-C |Grayhill 51SPT30-01A12N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3200 / $32.5500 | Buy Now |
DISTI #
51SPT30-01A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51SPT30-01A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5648 / $19.0079 | Buy Now |
DISTI #
706-51SPT30-01A12N
|
Mouser Electronics | Rotary Switches 51SPT30-01-1-12N-C RoHS: Compliant | 0 |
|
$19.6600 / $30.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1300 / $24.8300 | Buy Now |
DISTI #
000000000000383202
|
Sager | Rotary Switches 51SPT30-01-1-12N-C Min Qty: 25 | 0 |
|
$15.3700 / $22.5000 | Buy Now |