Part Details for 50CBPT45-01-1-08N by Grayhill Inc
Results Overview of 50CBPT45-01-1-08N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50CBPT45-01-1-08N Information
50CBPT45-01-1-08N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 50CBPT45-01-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7547
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 08, Contact Type: Non-Shorting, Termination: Pc Mount, Process Sealed |Grayhill 50CBPT45-01-1-08N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9600 / $41.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3500 / $28.7400 | Buy Now |
DISTI #
000000000000381479
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 50CBPT45-01-1-08N
50CBPT45-01-1-08N CAD Models
50CBPT45-01-1-08N Part Data Attributes
|
50CBPT45-01-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50CBPT45-01-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.63 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
50CBPT45-01-1-08N Frequently Asked Questions (FAQ)
-
The recommended torque for assembling the 50CBPT45-01-1-08N switch is 5-7 in-lbs (0.56-0.79 Nm) to ensure proper installation and prevent damage to the switch or surrounding components.
-
Yes, the 50CBPT45-01-1-08N switch is designed to withstand moderate vibration levels. However, it's recommended to consult with Grayhill Inc or a qualified engineer to determine the suitability of the switch for your specific application and vibration levels.
-
The 50CBPT45-01-1-08N switch is rated for operation in temperatures ranging from -20°C to 85°C (-4°F to 185°F) and humidity up to 95% RH. However, it's recommended to consult with Grayhill Inc or a qualified engineer to determine the suitability of the switch for your specific environmental conditions.
-
Yes, Grayhill Inc offers customization options for the 50CBPT45-01-1-08N switch, including alternative shaft and bushing materials. Contact Grayhill Inc directly to discuss your specific requirements and feasibility.
-
The expected lifespan of the 50CBPT45-01-1-08N switch is dependent on various factors, including usage, environment, and maintenance. Grayhill Inc estimates a minimum of 10,000 cycles for the switch, but this can vary depending on your specific application.