Part Details for 5.0SMDJ90A-T7 by Littelfuse Inc
Results Overview of 5.0SMDJ90A-T7 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ90A-T7 Information
5.0SMDJ90A-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ90A-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4238
|
Newark | Tvs 5Kw 90V 5%uni Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ90A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.9430 | Buy Now |
DISTI #
18-5.0SMDJ90A-T7CT-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6851 / $2.4300 | Buy Now |
DISTI #
576-5.0SMDJ90A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 90V 10% Uni-Directional RoHS: Compliant | 0 |
|
$0.6850 / $2.3300 | Order Now |
DISTI #
V79:2366_19024302
|
Arrow Electronics | TVS Diode Single Uni-Dir 90V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 18500 |
|
$0.8054 / $1.7790 | Buy Now |
DISTI #
75573726
|
RS | TVS 5KW 90V 5%UNI DO-214AB TR07 RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.7200 | RFQ |
DISTI #
87027527
|
Verical | TVS Diode Single Uni-Dir 90V 5KW 2-Pin SMC T/R Min Qty: 8 Package Multiple: 1 Date Code: 2306 | Americas - 18500 |
|
$0.8054 / $1.7790 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.5754 / $1.6440 | Buy Now |
|
Quest Components | 400 |
|
$0.7124 / $2.1920 | Buy Now | |
|
Quest Components | 400 |
|
$1.2092 / $2.6144 | Buy Now |
Part Details for 5.0SMDJ90A-T7
5.0SMDJ90A-T7 CAD Models
5.0SMDJ90A-T7 Part Data Attributes
|
5.0SMDJ90A-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ90A-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ90A-T7
This table gives cross-reference parts and alternative options found for 5.0SMDJ90A-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ90A-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ90A/TR7 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ90A-T7 vs 5.0SMDJ90A/TR7 |
5.0SMDJ90A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, | 5.0SMDJ90A-T7 vs 5.0SMDJ90A |
5.0SMDJ90A-H | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ90A-T7 vs 5.0SMDJ90A-H |
5.0SMDJ90A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ90A-T7 vs 5.0SMDJ90A-W |
5.0SMDJ90AV-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ90A-T7 vs 5.0SMDJ90AV-W |
5.0SMDJ90AV-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ90A-T7 vs 5.0SMDJ90AV-T |
5.0SMDJ90A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ90A-T7 vs 5.0SMDJ90A |
5.0SMDJ90A-T7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5.0SMDJ90A-T7 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
While the 5.0SMDJ90A-T7 is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management in high-temperature applications to ensure reliable operation.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time.
-
The main difference lies in the breakdown voltage (VBR) and the clamping voltage (VC) ratings. The 5.0SMDJ90A-T7 has a VBR of 90V and a VC of 130V, making it suitable for specific applications requiring this level of protection.
-
While it's technically possible to use multiple 5.0SMDJ90A-T7 devices in parallel, it's crucial to consider the implications on the overall circuit design, including the increased capacitance and potential for uneven current distribution.