Part Details for 5.0SMDJ22A by Bourns Inc
Results Overview of 5.0SMDJ22A by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ22A Information
5.0SMDJ22A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9923
|
Newark | Dio Tvs Vwm 22V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ22A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 | Buy Now |
DISTI #
5.0SMDJ22ABB-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AB Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
5.0SMDJ22A
|
Avnet Americas | 5.0SMDJ Transient Voltage Suppressor Diode Single Uni-Directional 22V 300A 5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ22A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6192 / $0.6960 | Buy Now |
DISTI #
652-5.0SMDJ22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22V 5KW 5% UNI DO-214AB (SMC) | 0 |
|
$0.6500 / $2.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
Part Details for 5.0SMDJ22A
5.0SMDJ22A CAD Models
5.0SMDJ22A Part Data Attributes
|
5.0SMDJ22A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ22A
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ22A
This table gives cross-reference parts and alternative options found for 5.0SMDJ22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ22A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 5.0SMDJ22A vs 5.0SMDJ22A |
5.0SMDJ22AH | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ22A vs 5.0SMDJ22AH |
5.0SMCJ22A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ22A vs 5.0SMCJ22A |
5.0SMDJ22AM6G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | 5.0SMDJ22A vs 5.0SMDJ22AM6G |
5.0SMCJ22-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ22A vs 5.0SMCJ22-T3-LF |
5.0SMCJ22A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ22A vs 5.0SMCJ22A-T3-LF |
5.0SMDJ22A-CA | Littelfuse Inc | Check for Price | Transient Suppressor, | 5.0SMDJ22A vs 5.0SMDJ22A-CA |
5.0SMDJ22A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional, | 5.0SMDJ22A vs 5.0SMDJ22A |
5.0SMDJ22A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ22A vs 5.0SMDJ22A |
5.0SMDJ22A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 5.0SMDJ22A can be found in the Bourns application note AN3041, which provides guidelines for surface mount assembly and layout considerations.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the device's thermal resistance, power dissipation, and operating temperature range.
-
Yes, the 5.0SMDJ22A is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Bourns' application engineers to ensure the device meets the specific requirements of the application.
-
The maximum surge current rating of the 5.0SMDJ22A is 22A, as specified in the datasheet. However, it is recommended to consult with Bourns' application engineers to determine the device's surge current capability in specific applications.
-
Yes, the 5.0SMDJ22A is compatible with lead-free soldering processes, and is RoHS compliant. However, it is recommended to follow the recommended soldering profile and guidelines provided in the datasheet.