Part Details for 5-1634502-3 by TE Connectivity
Results Overview of 5-1634502-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1634502-3 Information
5-1634502-3 by TE Connectivity is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-1634502-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7221
|
Newark | Rf/Coaxial, Bnc Plug, Str, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Te Connectivity 5-1634502-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
5-1634502-3
|
Avnet Americas | Conn ZDC/BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Individual - Bulk (Alt: 5-1634502-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC STRAIGHT PLUG HEX CRIMP 75 OHM RoHS: Compliant |
1652 In Stock |
|
$1.3100 / $2.1170 | Buy Now |
DISTI #
51520265
|
Verical | Conn ZDC/BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Pack Min Qty: 30 Package Multiple: 10 Date Code: 1310 | Americas - 1650 |
|
$1.5733 / $2.6948 | Buy Now |
DISTI #
000000000002472649
|
Sager | RF Connectors / Coaxial Connectors Str Plg Hex Nickel 75Ohm | 0 |
|
Buy Now | |
|
Master Electronics | BNC STRAIGHT PLUG HEX CRIMP 75 OHM RoHS: Compliant |
1652 In Stock |
|
$1.3100 / $2.1170 | Buy Now |
Part Details for 5-1634502-3
5-1634502-3 CAD Models
5-1634502-3 Part Data Attributes
|
5-1634502-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634502-3
TE Connectivity
BNC Str Plg Hex 75Ohm Nickel Pltd RG59B/
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 59B/U; RG 62A/U; RG 140/U; RG 210/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
5-1634502-3 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the connector is designed for outdoor use and meets the IP67 rating, which means it is protected against dust and water ingress.
-
The operating temperature range of the 5-1634502-3 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 5-1634502-3 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and more.
-
Yes, the 5-1634502-3 connector meets the UL 1977 standard for safety and performance.