Part Details for 4N37 by Siemens
Results Overview of 4N37 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N37 Information
4N37 by Siemens is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 292 |
|
$0.1746 / $0.5820 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | 548 |
|
$0.3676 / $0.9190 | Buy Now |
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | 233 |
|
$0.1552 / $0.7760 | Buy Now |
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | 233 |
|
$0.4595 / $0.9190 | Buy Now |
Part Details for 4N37
4N37 CAD Models
4N37 Part Data Attributes
|
4N37
Siemens
Buy Now
Datasheet
|
Compare Parts:
4N37
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N37
This table gives cross-reference parts and alternative options found for 4N37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N37 | Harris Semiconductor | Check for Price | Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | 4N37 vs 4N37 |
4N37 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1500V Isolation, PLASTIC, DIP-6 | 4N37 vs 4N37 |
4N37V | Motorola Semiconductor Products | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | 4N37 vs 4N37V |
4N37 | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, DIP-6 | 4N37 vs 4N37 |
4N37 | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | 4N37 vs 4N37 |
4N37 | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, 1500V Isolation, | 4N37 vs 4N37 |
4N37 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | 4N37 vs 4N37 |
4N37 | NXP Semiconductors | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SOT-90B, 6 PIN | 4N37 vs 4N37 |
4N37 | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | 4N37 vs 4N37 |
4N37 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | 4N37 vs 4N37 |