Part Details for 482-G212-K1M1-A1S0-25A by E-T-A
Results Overview of 482-G212-K1M1-A1S0-25A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
482-G212-K1M1-A1S0-25A Information
482-G212-K1M1-A1S0-25A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 482-G212-K1M1-A1S0-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G212-K1M1-A1S0-25A-ND
|
DigiKey | CIR BRKR THRM 25A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.7800 | Buy Now |
DISTI #
457-2G212K1M1A1S025A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 12 |
|
$111.7600 / $118.8900 | Buy Now |
DISTI #
70129091
|
RS | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 25A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 13 |
|
$96.0600 / $120.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.1800 / $126.1400 | Buy Now |
DISTI #
000000000001115291
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$66.1000 / $139.6600 | Buy Now |
Part Details for 482-G212-K1M1-A1S0-25A
482-G212-K1M1-A1S0-25A CAD Models
482-G212-K1M1-A1S0-25A Part Data Attributes
|
482-G212-K1M1-A1S0-25A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
482-G212-K1M1-A1S0-25A
E-T-A
CIR BRKR THRM 25A 115VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | PUSH-PULL | |
Body Breadth | 18 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |
482-G212-K1M1-A1S0-25A Frequently Asked Questions (FAQ)
-
The operating temperature range of the 482-G212-K1M1-A1S0-25A is -40°C to 85°C, according to E-T-A's specifications.
-
Yes, the 482-G212-K1M1-A1S0-25A is designed to withstand high-vibration environments, making it suitable for applications in industrial, transportation, and aerospace industries.
-
The 482-G212-K1M1-A1S0-25A has a protection rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to consult E-T-A's application notes for specific guidance on using the device in humid or wet environments.
-
The recommended torque for the 482-G212-K1M1-A1S0-25A's screw terminals is 0.5 Nm to 1.5 Nm, according to E-T-A's documentation.
-
Yes, the 482-G212-K1M1-A1S0-25A is designed for DIN rail mounting, making it easy to integrate into industrial control panels and other applications.