Part Details for 42SP36-10-1-02S by Grayhill Inc
Results Overview of 42SP36-10-1-02S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42SP36-10-1-02S Information
42SP36-10-1-02S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 42SP36-10-1-02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42SP36-10-1-02S
|
Avnet Americas | - Bulk (Alt: 42SP36-10-1-02S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.3300 / $111.6500 | Buy Now |
DISTI #
000000000000378139
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, 36°, , 10 deck, 1 pole/deck, 2 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 42SP36-10-1-02S
42SP36-10-1-02S CAD Models
42SP36-10-1-02S Part Data Attributes
|
42SP36-10-1-02S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42SP36-10-1-02S
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 111 Weeks | |
Actuator Length | 0.437 inch | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 25.4 mm | |
Body Length or Diameter | 76.33 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 10 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |