-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1415053-1 by TE Connectivity is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9260
|
Newark | Em Rly 3Pst-No/Spst-Nc 8A 24Vdc 720Ohm Th Rohs Compliant: Yes |Schrack Te Connectivity 4-1415053-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$19.0000 | Buy Now |
DISTI #
42AJ3606
|
Newark | Safety Relays Sr4M4024 |Amp Te Connectivity 4-1415053-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 | Buy Now |
DISTI #
5831-4-1415053-1-ND
|
DigiKey | Safety Relay, 4PST, Momentary, 0 Min Qty: 250 Container: Tube MARKETPLACE PRODUCT |
290 In Stock |
|
$16.0400 | Buy Now |
DISTI #
4-1415053-1
|
Avnet Americas | Safety Relay, 24 VDC, 3PST-NO, SPST-NC, SR4 D/M Series, Through Hole, 8 A, Solder - Rail/Tube (Alt: 4-1415053-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Tube | 67 |
|
$14.6003 / $18.6417 | Buy Now |
DISTI #
655-4-1415053-1
|
Mouser Electronics | Safety Relays SR4M4024 RoHS: Compliant | 109 |
|
$16.1400 / $24.2300 | Buy Now |
|
Future Electronics | SR4 D/M Series 8 A 4PST 24 V PC Pin PCB Mount Force Guided Contact Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 317Tube |
|
$16.3600 / $17.1800 | Buy Now |
DISTI #
AMP4-1415053-1
|
Heilind Electronics | SR4M4024 | Americas - 157 in Stock |
|
$20.7514 / $22.3478 | Buy Now |
|
Onlinecomponents.com | Safety Relay, 24 VDC, 3PST-NO, SPST-NC, SR4 D/M Series, Through Hole, 8 A, Solder RoHS: Compliant |
622 In Stock |
|
$13.6000 / $23.9200 | Buy Now |
DISTI #
87337424
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 962 |
|
$19.8240 / $26.7680 | Buy Now |
DISTI #
87456575
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2219 | Americas - 250 |
|
$15.8172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1415053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1415053-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 40mm x 13mm x 16.5mm | |
Reference Standard | EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 4-1415053-1 connector is designed to withstand vibrations and is suitable for use in high-vibration applications.
The operating temperature range for the 4-1415053-1 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 4-1415053-1 connector meets the UL94-V0 flammability standards.
Yes, the 4-1415053-1 connector is designed to withstand outdoor and harsh environments, including exposure to moisture and salt spray.