Part Details for 3SBH1141A2 by TE Connectivity
Results Overview of 3SBH1141A2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SBH1141A2 Information
3SBH1141A2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3SBH1141A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SBH1141A2-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$677.7880 | Buy Now |
DISTI #
1-1617076-2
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Flange Mount - Bulk (Alt: 1-1617076-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$518.2963 / $654.9481 | Buy Now |
DISTI #
655-3SBH1141A2
|
Mouser Electronics | Low Signal Relays - PCB 3SBH1141A2 = M39016/14-001L RoHS: Not Compliant | 0 |
|
$677.3800 | Order Now |
DISTI #
71711202
|
RS | TE, A&D High Performance Group, Relay, 3SBH1141A2 = M39016/14-001L Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$815.9400 / $886.8900 | RFQ |
|
Onlinecomponents.com | 3SBH1141A2 = M39016/14-001L |
3 Partner Stock |
|
$605.4200 / $1,535.9700 | Buy Now |
DISTI #
67201024
|
Verical | Signal Relay 26.5VDC 2A 4PDT(26.97x15.5x8.13)mm Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$735.0300 / $748.4000 | Buy Now |
DISTI #
000000000003352733
|
Sager | Low Signal Relays - PCB 3SBH1141A2 = M39016/14-001L Min Qty: 5 | 0 |
|
$840.5200 | Buy Now |
|
Master Electronics | 3SBH1141A2 = M39016/14-001L |
3 Partner Stock |
|
$605.4200 / $1,535.9700 | Buy Now |
Part Details for 3SBH1141A2
3SBH1141A2 CAD Models
3SBH1141A2 Part Data Attributes
|
3SBH1141A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBH1141A2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.49 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 975 mW | |
Coil Release Voltage(DC) | 8.1 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 15.49mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
3SBH1141A2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
-
Yes, the 3SBH1141A2 is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in harsh conditions. However, it's essential to follow the recommended torque and installation procedures to ensure optimal performance.
-
Yes, the 3SBH1141A2 is part of TE Connectivity's modular connector system, which allows for easy integration with other TE products. The connector is designed to be compatible with a range of TE Connectivity products, including cable assemblies, PCB connectors, and other modular components.
-
The 3SBH1141A2 has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications, from industrial automation to automotive and aerospace.
-
The 3SBH1141A2 has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to follow proper installation and sealing procedures to ensure the connector remains watertight in humid or wet environments.