Part Details for 3GD-F by Bivar Inc
Results Overview of 3GD-F by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3GD-F Information
3GD-F by Bivar Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3GD-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1890
|
Newark | General Purpose Visible Dome-Style Led, green, diffused, led-2B |Bivar 3GD-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1730 | Buy Now |
DISTI #
3GD-F-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
244 In Stock |
|
$0.1042 / $0.3800 | Buy Now |
DISTI #
749-3GD-F
|
Mouser Electronics | Single Color LEDs LED Thru-Hole 3mm Green 565 nm RoHS: Compliant | 756 |
|
$0.0750 / $0.3800 | Buy Now |
DISTI #
70529095
|
RS | LED Thru-Hole 3mm Green 568nm 25mcd Diffused Lens 35 Deg Viewing Angle Flanged Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1180 | RFQ |
DISTI #
87604145
|
Verical | LED Uni-Color Green 568nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 890 |
|
$0.6048 / $0.8568 | Buy Now |
DISTI #
3GD-F
|
TME | LED, 3mm, green, 15÷50mcd, 35°, Front: convex, 2.1÷2.8VDC Min Qty: 1 | 940 |
|
$0.4710 / $1.2600 | Buy Now |
Part Details for 3GD-F
3GD-F CAD Models
3GD-F Part Data Attributes
|
3GD-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3GD-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.015 cd | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | ANTISTATIC POLY BAG | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 35 deg |
3GD-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds.
-
Yes, the 3GD-F is suitable for outdoor use, but it's recommended to use a clear or diffused lens to protect the LED from environmental factors.
-
The maximum allowable voltage for the 3GD-F is 5V, but it's recommended to operate within the specified voltage range of 1.8-3.5V for optimal performance.
-
Use a gentle touch and avoid applying excessive force or pressure when handling the 3GD-F. Mount the LED on a PCB or a suitable substrate using a recommended adhesive or soldering method.
-
The 3GD-F is rated for operation up to 85°C (185°F). For high-temperature applications, consider using a thermally managed LED or a different component rated for higher temperatures.