Part Details for 301119000 by C&K
Results Overview of 301119000 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
301119000 Information
301119000 by C&K is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 301119000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH1118
|
Newark | 301119000 |C&k Components 301119000 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8700 | Buy Now |
DISTI #
CKN1186-ND
|
DigiKey | SWITCH THUMB DECIMAL 0.1A 120V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
46 In Stock |
|
$38.4506 / $54.0400 | Buy Now |
DISTI #
611-301119000
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches DEC SP 10 POS REAR RoHS: Compliant | 48 |
|
$34.1500 / $40.4600 | Buy Now |
DISTI #
301119000
|
TME | Encoding switch, +/-, Pos: 10, Rcont max: 100mΩ, Rinsul min: 1GΩ Min Qty: 50 | 0 |
|
$32.7600 | RFQ |
DISTI #
000000000000586397
|
Sager | Thumbwheel Switches & Pushwheel Switches DEC SP 10 POS REAR Min Qty: 10000 | 0 |
|
$29.5300 | Buy Now |
Part Details for 301119000
301119000 CAD Models
301119000 Part Data Attributes
|
301119000
C&K
Buy Now
Datasheet
|
Compare Parts:
301119000
C&K
THUMB/PUSHWHEEL SWITCH-0SWITCHES, DECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 10.52 mm | |
Body Height | 28.96 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | .1A@120VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |