-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ13A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3784
|
Newark | Tvs 3Kw 13V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse 3.0SMCJ13A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now |
DISTI #
18-3.0SMCJ13ACT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3250 / $1.4300 | Buy Now |
DISTI #
576-3.0SMCJ13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 13V RoHS: Compliant | 0 |
|
$0.3250 / $1.4300 | Order Now |
DISTI #
75573044
|
RS | TVS 3KW 13V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5000 | RFQ |
DISTI #
3.0SMCJ13A
|
TTI | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 13V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4510 | Buy Now |
DISTI #
3.0SMCJ13A-LF
|
TME | Diode: TVS, 3kW, 14.4÷15.9V, 139.5A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3580 / $0.8260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 3.0SMCJ13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ13A | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor | 3.0SMCJ13A vs 3.0SMCJ13A |
The recommended footprint and land pattern for the 3.0SMCJ13A can be found in the Littelfuse application note 'Surface Mount Land Pattern and Stencil Recommendations' (AN9313). It provides detailed guidelines for designing a reliable and manufacturable PCB layout.
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. Also, consider the environmental conditions, such as temperature and humidity, and the type of transient protection required (e.g., lightning, ESD, or inductive load switching).
The 3.0SMCJ13A has a specific voltage rating, peak pulse current, and clamping voltage. Compare these parameters with other TVS diodes from Littelfuse to determine the best fit for your application. Additionally, consider factors such as package type, operating temperature range, and certification (e.g., AEC-Q101).
To ensure reliability and quality, follow proper PCB design and layout guidelines, use a reliable manufacturing process, and perform thorough testing and inspection. Additionally, consider using TVS diodes from a reputable supplier like Littelfuse, which provides high-quality products with a proven track record of reliability.
The 3.0SMCJ13A is commonly used in applications that require protection from voltage transients, such as power supplies, motor control systems, and industrial automation equipment. It is also used in automotive, aerospace, and medical devices that require high-reliability transient voltage suppression.