Part Details for 2N687 by Motorola Mobility LLC
Results Overview of 2N687 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N687 Information
2N687 by Motorola Mobility LLC is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N687
2N687 CAD Models
2N687 Part Data Attributes
|
2N687
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N687
Motorola Mobility LLC
25A, 300V, SCR, CASE 263-03
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 263-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
Number of Elements | 1 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Trigger Device Type | SCR |
Alternate Parts for 2N687
This table gives cross-reference parts and alternative options found for 2N687. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N687, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N686 | Vishay Intertechnologies | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 250V V(DRM), 250V V(RRM), 1 Element, TO-208AA, | 2N687 vs 2N686 |
2N687 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | 2N687 vs 2N687 |
JAN2N686 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 250V V(DRM), 250V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | 2N687 vs JAN2N686 |
2N686 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 1 Element, TO-48 | 2N687 vs 2N686 |
JANTX2N687 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | 2N687 vs JANTX2N687 |
JAN2N688 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | 2N687 vs JAN2N688 |
2N688 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA | 2N687 vs 2N688 |