Part Details for 2N2270 by RCA
Results Overview of 2N2270 by RCA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2270 Information
2N2270 by RCA is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,45V V(BR)CEO,1A I(C),TO-39 | 36 |
|
$1.8700 / $2.9920 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,45V V(BR)CEO,1A I(C),TO-39 | 1 |
|
$2.8710 / $3.8280 | Buy Now |
Part Details for 2N2270
2N2270 CAD Models
2N2270 Part Data Attributes
|
2N2270
RCA
Buy Now
Datasheet
|
Compare Parts:
2N2270
RCA
Small Signal Bipolar Transistor, 45V V(BR)CEO, NPN, Silicon, TO-205MD, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | BCY | |
Package Description | TO-39, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-205MD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2N2270
This table gives cross-reference parts and alternative options found for 2N2270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2270 | Motorola Mobility LLC | Check for Price | 1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 2N2270 vs 2N2270 |
2N2270 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N2270 vs 2N2270 |