Part Details for 2DM310 by Honeywell Sensing and Control
Results Overview of 2DM310 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DM310 Information
2DM310 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2DM310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417826
|
Farnell | SNAP ACTING-LIMIT SWITCH RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 72 |
|
$26.3850 / $27.9003 | Buy Now |
DISTI #
2266-2DM310-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 4 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$17.6200 / $18.6700 | Buy Now |
DISTI #
2DM310-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-2DM310
|
Mouser Electronics | Basic / Snap Action Switches DPDT 10A 277VAC MNT SW FINGER GRIP PLGR RoHS: Compliant | 83 |
|
$15.2800 / $20.5300 | Buy Now |
DISTI #
51643472
|
Verical | Switch Safety Interlock N.O./N.C. DPDT Finger Grip Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1312 | Americas - 469 |
|
$19.4870 / $29.6530 | Buy Now |
DISTI #
65681009
|
Verical | Switch Safety Interlock N.O./N.C. DPDT Finger Grip Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 89 |
|
$16.5200 / $17.5000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Vac, Maintained Action, Black Push-Pull Finger Grip Plunger, Gray Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, No Panel Retention Clips, UL, CSA RoHS: Compliant |
573 In Stock |
|
$12.4800 / $22.8100 | Buy Now |
Part Details for 2DM310
2DM310 CAD Models
2DM310 Part Data Attributes
|
2DM310
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2DM310
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 17.27 mm | |
Body Height | 26.16 mm | |
Body Length or Diameter | 39.88 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 2DM310
This table gives cross-reference parts and alternative options found for 2DM310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2DM310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2DM11 | Honeywell Sensing and Control | $23.4950 | Snap Acting/Limit Switch, DPDT, Momentary, 3.05mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount | 2DM310 vs 2DM11 |