Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, DPDT, Momentary, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount | $12.4800 / $29.6530 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Vac, Maintained Action, Black Push-Pull Finger Grip Plunger, Gray Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, No Panel Retention Clips, UL, CSA | $12.4800 / $22.8100 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | $15.4798 |
|
View Details |