Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honest Han | - |
|
View Details | |
Toshiba America Electronic Components | TRANSISTOR 800 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-5K1A, SC-62, 3 PIN, BIP General Purpose Small Signal |
|
View Details | |
Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details | |
Galaxy Microelectronics | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 30V; IC (A): 0.8A; HFE Min: 100; HFE Max: 320; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.7V; IC (mA)1: 500mA; IB (mA): 20mA; FT Min (MHz): 120+ MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89 |
|
View Details |