Part Details for 2665.8021 by Mentor Gmbh & Co Prazisions Bauteile Kg
Results Overview of 2665.8021 by Mentor Gmbh & Co Prazisions Bauteile Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2665.8021 Information
2665.8021 by Mentor Gmbh & Co Prazisions Bauteile Kg is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 2665.8021
2665.8021 CAD Models
2665.8021 Part Data Attributes
|
2665.8021
Mentor Gmbh & Co Prazisions Bauteile Kg
Buy Now
Datasheet
|
Compare Parts:
2665.8021
Mentor Gmbh & Co Prazisions Bauteile Kg
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | MENTOR | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |