Select Manufacturer to View 208ls3 Details

Manufacturer Description Price Range Set Alert Details
Honeywell Sensing and Control Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Aluminum Rod Plunger Actuator, Panel Mount, $455.4700 / $607.0090
View Details
Honeywell Sensing and Control / Clarostat MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobble Actuator, Ø 4,8 mm x 141 mm [0.19 in x 5.6 in] Aluminum Rod, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 $455.4700 / $466.9300
View Details
Honeywell Sensing and Control / MICRO SWITCH Limit Switches 1.39 N 5 oz max 1NC 1NO SPDT Snap
View Details

Update Alert Settings for: 208ls3

Select Manufacturer
Which Manufacturer of 208ls3 would you like to use for your alert(s)?
  • Please alert me when 208ls3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 208ls3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 208ls3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 208ls3 alternates
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
Alert is successfully saved for 208ls3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.