Datasheets
24LC256T-E/SNG by: Microchip Technology Inc

32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Part Details for 24LC256T-E/SNG by Microchip Technology Inc

Results Overview of 24LC256T-E/SNG by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

24LC256T-E/SNG Information

24LC256T-E/SNG by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for 24LC256T-E/SNG

24LC256T-E/SNG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24LC256T-E/SNG Part Data Attributes

24LC256T-E/SNG Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC256T-E/SNG Microchip Technology Inc 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24LC256T-E/SNG

This table gives cross-reference parts and alternative options found for 24LC256T-E/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256T-E/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
24LC256-E/SN Microchip Technology Inc $0.6775 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 24LC256T-E/SNG vs 24LC256-E/SN
24LC256-I/SNG Microchip Technology Inc $0.7399 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 24LC256T-E/SNG vs 24LC256-I/SNG
24LC256-I/SN Microchip Technology Inc $1.1796 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 24LC256T-E/SNG vs 24LC256-I/SN
24LC256-IT/SN Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 24LC256T-E/SNG vs 24LC256-IT/SN
24LC256T-E/SN16KVAO Microchip Technology Inc Check for Price EEPROM, 32KX8, Serial, CMOS, PDSO8 24LC256T-E/SNG vs 24LC256T-E/SN16KVAO
24LC256T-I/SNA20 Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 24LC256T-E/SNG vs 24LC256T-I/SNA20
24LC256T-E/SNRVE Microchip Technology Inc Check for Price EEPROM, 32KX8, Serial, CMOS, PDSO8 24LC256T-E/SNG vs 24LC256T-E/SNRVE
24LC256-I/SNREL Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 24LC256T-E/SNG vs 24LC256-I/SNREL
24LC256-I/SNRVE Microchip Technology Inc Check for Price EEPROM, 32KX8, Serial, CMOS, PDSO8 24LC256T-E/SNG vs 24LC256-I/SNRVE
24LC256T-I/SNRVE Microchip Technology Inc Check for Price EEPROM, 32KX8, Serial, CMOS, PDSO8 24LC256T-E/SNG vs 24LC256T-I/SNRVE
Part Number Manufacturer Composite Price Description Compare
24LC256-E/ST Microchip Technology Inc $0.8886 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 24LC256T-E/SNG vs 24LC256-E/ST
24LC256T-E/SM Microchip Technology Inc $1.3300 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 24LC256T-E/SNG vs 24LC256T-E/SM
24LC256T-E/MF Microchip Technology Inc $1.6050 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 24LC256T-E/SNG vs 24LC256T-E/MF
CAT24C256YE-GT3 onsemi Check for Price 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 24LC256T-E/SNG vs CAT24C256YE-GT3
24AA256T-E/SMG Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 24LC256T-E/SNG vs 24AA256T-E/SMG
24FC256T-E/SNG Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 24LC256T-E/SNG vs 24FC256T-E/SNG
24LC256-I/ST14G Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 24LC256T-E/SNG vs 24LC256-I/ST14G
24LC256T-I/STA20 Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 24LC256T-E/SNG vs 24LC256T-I/STA20
24LC256T-I/MFG Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 24LC256T-E/SNG vs 24LC256T-I/MFG
24LC256T-E/SMG Microchip Technology Inc Check for Price 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 24LC256T-E/SNG vs 24LC256T-E/SMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC256T-E/SNG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC256T-E/SNG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC256T-E/SNG would you like to use for your alert(s)?
  • Please alert me when 24LC256T-E/SNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC256T-E/SNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC256T-E/SNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC256T-E/SNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC256T-E/SNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC256T-E/SNG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: