Part Details for 2277682 by Phoenix Contact
Results Overview of 2277682 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2277682 Information
2277682 by Phoenix Contact is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2277682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2277682-ND
|
DigiKey | PACT MCR-V2-4012- 70- 500-5A-1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$35.0000 | Buy Now |
DISTI #
651-2277682
|
Mouser Electronics | Current Transformers PACT MCR-V2-4012- 70- 500-5A-1 | 4 |
|
$38.4000 | Buy Now |
DISTI #
72506911
|
RS | PACT MCR-V2-4012- 70- 500-5A-1 Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9500 | RFQ |
|
Onlinecomponents.com | Window-type current transformer - 500 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power RoHS: Compliant | 0 |
|
$38.4000 / $39.5900 | Buy Now |
DISTI #
000000000003478867
|
Sager | Current Transformers PACT MCR-V2-4012- 70- 500-5A-1 Min Qty: 1 | 0 |
|
$38.4000 / $43.0100 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 450 |
|
RFQ | |
|
Master Electronics | Window-type current transformer - 500 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power RoHS: Compliant | 0 |
|
$38.4000 / $39.5900 | Buy Now |
Part Details for 2277682
2277682 CAD Models
2277682 Part Data Attributes
|
2277682
Phoenix Contact
Buy Now
|
Compare Parts:
2277682
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |