-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG, RT ANGLE, DUAL CRIMP BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
225974-1 by TE Connectivity is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4323410
|
Farnell | RF-COAX CONNECTORS RoHS: Not Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 368 |
|
$53.4174 / $56.4943 | Buy Now |
|
Onlinecomponents.com | PLUG, RT ANGLE, DUAL CRIMP BNC |
459 Partner Stock |
|
$23.7600 / $38.0200 | Buy Now |
DISTI #
11690982
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Carton RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 365 |
|
$35.6700 / $38.5200 | Buy Now |
DISTI #
65672068
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Carton RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 94 |
|
$35.6700 / $38.5200 | Buy Now |
|
Quest Components | 4 |
|
$47.9360 | Buy Now | |
DISTI #
225974-1
|
TTI | RF Connectors / Coaxial Connectors D.C. R.A. PLUG 50 Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000664208
|
Sager | RF Connectors / Coaxial Connectors D.C. R.A. PLUG 50 | 0 |
|
Buy Now | |
DISTI #
225974-1
|
FDH Electronics | Connector Min Qty: 1 | 463 |
|
Buy Now RFQ | |
|
Master Electronics | PLUG, RT ANGLE, DUAL CRIMP BNC |
459 Partner Stock |
|
$23.7600 / $38.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225974-1
TE Connectivity
PLUG, RT ANGLE, DUAL CRIMP BNC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 58B/U; RG 58C/U, COMPATIBLE CONTACT: 1-331369-6 | |
Body Depth | 1.046 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58C, RG 58, RG 58B, RG 58A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 225974-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225974-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5225974-1 | TE Connectivity | Check for Price | PLUG, RT ANGLE, DUAL CRIMP BNC | 225974-1 vs 5225974-1 |
The recommended torque for the screw terminals of 225974-1 is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
Yes, the 225974-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, aerospace, and industrial control systems.
The 225974-1 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection when using the connector in outdoor environments to maintain its performance and reliability.
The 225974-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the 225974-1 connector is designed for use with 24 AWG wire, it can accommodate wire sizes between 20 AWG and 26 AWG. However, it's essential to ensure that the wire size and insulation meet the connector's specifications to maintain reliable connections.