-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROTARY DIP BCD 100MA 50V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
220AMA10R by CTS Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4840
|
Newark | Rotary Coded Sw, 0.1A, 50Vdc, Bcd, 10Pos Rohs Compliant: Yes |Cts 220AMA10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2990 |
|
$1.7100 / $1.8900 | Buy Now |
DISTI #
CT3071-1-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 50V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
34108 In Stock |
|
$0.9391 / $1.8800 | Buy Now |
DISTI #
220AMA10R
|
Avnet Americas | Switch Rotary SP10T 10 Flush Screwdriver Gull Wing 0.1A 50V T/R - Tape and Reel (Alt: 220AMA10R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.0068 / $1.1615 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R RoHS: Compliant |
5000 On Order |
|
$1.1300 / $1.3700 | Buy Now |
|
Quest Components | ROTARY SWITCH, 10 POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.1A, 50VDC, SOLDER TERMINAL, ARROW FLUSH TYPE ACTUATOR, SURFACE MOUNT-STRAIGHT | 400 |
|
$0.8074 / $1.6148 | Buy Now |
DISTI #
220AMA10R
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1600 / $1.2700 | Buy Now |
DISTI #
220AMA10R
|
Avnet Abacus | Switch Rotary SP10T 10 Flush Screwdriver Gull Wing 01A 50V TR - Tape and Reel (Alt: 220AMA10R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R RoHS: Compliant |
5000 On Order |
|
$1.1300 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
220AMA10R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
220AMA10R
CTS Corporation
SWITCH ROTARY DIP BCD 100MA 50V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Type | ARROW FLUSH TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
The recommended PCB layout and land pattern for the 220AMA10R can be found in the CTS Corporation's application note or by contacting their technical support team. A general guideline is to follow the JEDEC standard for QFN packages.
The 220AMA10R has a thermal pad on the bottom of the package. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Follow the recommended thermal management guidelines in the datasheet and application notes.
The recommended soldering profile for the 220AMA10R is a standard reflow profile with a peak temperature of 240°C to 250°C. Avoid exceeding 260°C to prevent damage to the device. Consult the datasheet and CTS Corporation's application notes for more information.
To troubleshoot issues with the 220AMA10R, start by verifying the power supply voltage, clock signal, and data transmission. Check for proper PCB layout, soldering, and thermal management. Consult the datasheet, application notes, and CTS Corporation's technical support team for further assistance.
The 220AMA10R should be stored in a dry, cool place, away from direct sunlight and moisture. Operating temperature range is -40°C to 125°C. Consult the datasheet for specific storage and handling recommendations.