Part Details for 208LS3 by Honeywell Sensing and Control
Results Overview of 208LS3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
208LS3 Information
208LS3 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 208LS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2275
|
Newark | Limit Sw, Spdt, Wobble Coil, 10A, 480Vac, Limit Switch Actuator:Wobble Coil Spring, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:1.39N, Product Range:Ls Series Rohs Compliant: Yes |Honeywell 208LS3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70119059
|
RS | Switch, Limit, Wobble Spring Rod, 1NC/1NO, DPDT, Snap Action, 10 Amps Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 1 |
|
$494.9900 | Buy Now |
DISTI #
51573895
|
Verical | Switch Limit N.O./N.C. SPDT Spring Rod Screw Mount 0.8A 550VDC 1.39N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 2 |
|
$592.1110 / $607.0090 | Buy Now |
|
Master Electronics | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobble Actuator, Ø 4,8 mm x 141 mm [0.19 in x 5.6 in] Aluminum Rod, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
3 In Stock |
|
$455.4700 / $466.9300 | Buy Now |
Part Details for 208LS3
208LS3 CAD Models
208LS3 Part Data Attributes
|
208LS3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
208LS3
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Aluminum Rod Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ALUMINUM ROD PLUNGER | |
Body Breadth | 48.77 mm | |
Body Height | 29.72 mm | |
Body Length or Diameter | 77.47 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@115VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 115 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |