Part Details for 20.0MHZCFPT-9058EU1ALF by C-MAC Automotive
Results Overview of 20.0MHZCFPT-9058EU1ALF by C-MAC Automotive
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20.0MHZCFPT-9058EU1ALF Information
20.0MHZCFPT-9058EU1ALF by C-MAC Automotive is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 20.0MHZCFPT-9058EU1ALF
20.0MHZCFPT-9058EU1ALF CAD Models
20.0MHZCFPT-9058EU1ALF Part Data Attributes
|
20.0MHZCFPT-9058EU1ALF
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
20.0MHZCFPT-9058EU1ALF
C-MAC Automotive
HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 0.65 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.7mm x 9.2mm x 6.2mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for 20.0MHZCFPT-9058EU1ALF
This table gives cross-reference parts and alternative options found for 20.0MHZCFPT-9058EU1ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20.0MHZCFPT-9058EU1ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20.0MHZCFPT-9058EC1ALF | C-MAC Automotive | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN | 20.0MHZCFPT-9058EU1ALF vs 20.0MHZCFPT-9058EC1ALF |
20.0MHZCFPT-9058EX1ALF | C-MAC Automotive | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN | 20.0MHZCFPT-9058EU1ALF vs 20.0MHZCFPT-9058EX1ALF |
20.0MHZCFPT-9058ES1ALF | C-MAC Automotive | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN | 20.0MHZCFPT-9058EU1ALF vs 20.0MHZCFPT-9058ES1ALF |