-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 6PST, Momentary, 0.063A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1415060-1 by TE Connectivity is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1690
|
Newark | Sr6Zb524 |Te Connectivity 2-1415060-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.7000 | Buy Now |
DISTI #
41-2-1415060-1-ND
|
DigiKey | SR6ZB524 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.3807 | Buy Now |
DISTI #
2-1415060-1
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 24VAC 370Ohm Socket - Trays (Alt: 2-1415060-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 2 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$88.8240 / $96.1299 | Buy Now |
DISTI #
571-2-1415060-1
|
Mouser Electronics | Safety Relays SR6ZB524 RoHS: Compliant | 0 |
|
$99.4200 | Order Now |
DISTI #
AMP2-1415060-1
|
Heilind Electronics | SR6ZB524 | Americas - 0 in Stock |
|
$114.2023 / $122.9872 | Buy Now |
|
Onlinecomponents.com | SR6ZB524 RoHS: Compliant | 0 |
|
$93.8200 / $275.3500 | Buy Now |
DISTI #
AMP2-1415060-1
|
Interstate Connecting Components | SR6ZB524 | 0 |
|
$114.2023 / $122.9872 | Buy Now |
DISTI #
000000000005526772
|
Sager | Safety Relays SR6ZB524 Min Qty: 2 | 0 |
|
$123.3700 | Buy Now |
DISTI #
2-1415060-1
|
Avnet Abacus | Electromechanical Relay 4PSTNODPSTNC 8A 24VDC 24VAC 370Ohm Socket (Alt: 2-1415060-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1415060-1
|
Avnet Abacus | Electromechanical Relay 4PSTNODPSTNC 8A 24VDC 24VAC 370Ohm Socket (Alt: 2-1415060-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415060-1
TE Connectivity
Safety Relay, 6PST, Momentary, 0.063A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 46 mm | |
Body Height | 54 mm | |
Body Length or Diameter | 87 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Power | 1200 mW | |
Coil Resistance | 368 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 86.86mm x 45.97mm x 53.84mm | |
Reference Standard | DIN; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 90 g |